Emko ESM-3720.8.14.0.1/01.00 PID Temp Controller Pt1000 -50-400°C 16A Relay

MPN
ESM-3720.8.14.0.1/01.00/1.0.0.0
Brand
Emko
EAN-13
2050006623381
Order Code
09-0656
Country of Origin
Turkey
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £79.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Emko ESM-3720.8.14.0.1/01.00/1.0.0.0 is a temperature controller with bang-bang and PID control modes, suitable for Pt1000 sensors. It operates within a temperature range of -50 to 400 °C and boasts a 16 A relay for robust switching capabilities, housed in a compact enclosure measuring 65 x 76 x 35 mm. This controller is typically used in industrial applications requiring precise
Type Pt1000
Dim (L x W x H) 65 x 76 x 35 mm
Factory colour Black
Height 35mm
IP Rating Front: IP65 / connection: IP20
Length 65mm
Min. temperature reading -50°C
Mounting Type Recess-mount
Number of relay outputs 2
Outputs (thermostats) 16 A relay
Reading range -50 up to 400°C
Recess depth 65mm
Temperature Range 400°C
Thermostat type Bang-bang, PID
Weight 200g
Width 76mm

Reviews

Be the first to submit a review

Trustpilot