Emko ESM-3720.8.12.0.2/01.00/1.0.0.0 PID Temperature Controller PTC -50–130°C

MPN
ESM-3720.8.12.0.2/01.00/1.0.0.0
Brand
Emko
EAN-13
2050006623299
Order Code
09-0655
Country of Origin
Turkey
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £76.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Emko ESM-3720.8.12.0.2/01.00/1.0.0.0 temperature controller is a PID and bang-bang regulator designed for precise thermal management. Measuring 65 x 76 x 35 mm, it supports a temperature range of -50 to 130 °C, making it suitable for various industrial applications. Typical uses include maintaining temperature stability in manufacturing processes and climate control in sensitive environments.
Type PTC
Dim (L x W x H) 65 x 76 x 35 mm
Factory colour Black
Height 35mm
IP Rating Front: IP65 / connection: IP20
Length 65mm
Min. temperature reading -50°C
Mounting Type Recess-mount
Number of relay outputs 2
Outputs (thermostats) SSR
Reading range -50 up to 130°C
Recess depth 65mm
Temperature Range 130°C
Thermostat type Bang-bang, PID
Voltage Range N/A
Weight 200g
Width 76mm

Reviews

Be the first to submit a review

Trustpilot