Emko ESM-3720.8.10.0.1 PID Temperature Controller 999°C 16A Relay 65x76x35mm

MPN
ESM-3720.8.10.0.1/01.00/1.0.0.0
Brand
Emko
EAN-13
4064161288727
Order Code
09-0650
Country of Origin
Turkey
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £79.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Emko ESM-3720.8.10.0.1/01.00/1.0.0.0 temperature controller, manufactured by Emko, features bang-bang and PID control modes, and can regulate temperatures from 0 to 999 °C. It includes a 16 A relay and measures 65 x 76 x 35 mm. This controller is typically used in industrial environments for precise temperature management in heating and cooling systems.
Type K
Dim (L x W x H) 65 x 76 x 35 mm
Factory colour Black
Height 35mm
IP Rating Front: IP65 / connection: IP20
Length 65mm
Min. temperature reading 0°C
Mounting Type Recess-mount
Number of relay outputs 2
Outputs (thermostats) 16 A relay
Reading range 0 up to 999°C
Recess depth 65mm
Temperature Range 999°C
Thermostat type Bang-bang, PID
Weight 200g
Width 76mm

Reviews

Be the first to submit a review

Trustpilot