Emko ESM-3720.5.10.0.2/01.00 Temperature Controller for Heating/Cooling

Order Code:

09-0642

Brand: Emko MPN: ESM-3720.5.10.0.2/01.00/1.0.0.0 EAN-13: 2050006623268
Qty Unit Price (Ex VAT)
1+ £60.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Emko ESM-3720.5.10.0.2/01.00/1.0.0.0 temperature controller is designed for precise temperature regulation from 0 up to 999 °C and features both bang-bang and PID control modes. This compact unit, measuring 65 x 76 x 35 mm, is typically used in industrial and laboratory settings where stable temperature control is essential. Suitable for applications requiring solid state relay (SSR) outputs, it ensures
Type K
Temperature Range 999°C
Mounting Type Recess-mount
Dim (L x W x H) 65 x 76 x 35 mm
Factory colour Black
Height 35mm
IP Rating Front: IP65 / connection: IP20
Length 65mm
Min. temperature reading 0°C
Number of relay outputs 2
Outputs (thermostats) SSR
Reading range 0 up to 999°C
Recess depth 65mm
Thermostat type Bang-bang, PID
Voltage Range 230V AC
Width 76mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot