Emko ESM-3712-CN Temperature Controller for Cooling NTC -50 to 100°C

MPN
ESM-3712-CN.8.18.0.1/01.01/1.0.0.0
Brand
Emko
EAN-13
2050006622803
Order Code
09-0625
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £60.86
10+ £58.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Emko ESM-3712-CN.8.18.0.1/01.01/1.0.0.0 temperature controller features a bang-bang control mechanism suitable for -50 to 100 °C ambient conditions. It includes a 16 A relay and a 5 A relay, housed in dimensions of 65 x 76 x 35 mm. This controller is typically used in applications requiring precise temperature management, such as refrigeration units or industrial heating systems.
Type NTC
Digital inputs 1
Dim (L x W x H) 65 x 76 x 35 mm
Factory colour Black
Height 35mm
IP Rating Front: IP65 / connection: IP20
Length 65mm
Min. temperature reading -50°C
Mounting Type Recess-mount
Number of relay outputs 3
Reading range -50 up to 100°C
Recess depth 65mm
Temperature Range 100°C
Thermostat type Bang-bang
Weight 200g
Width 76mm

Reviews

Be the first to submit a review

Trustpilot