Emko ESM-3712-CN.5.12.0.1 Bang-bang Temp Controller 16A & 5A Relays

MPN
ESM-3712-CN.5.12.0.1/01.01/1.0.0.0
Brand
Emko
EAN-13
2050006622827
Order Code
09-0623
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £57.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Emko ESM-3712-CN.5.12.0.1/01.01/1.0.0.0 temperature controller is a versatile device capable of regulating temperatures from -50°C to 130°C. It features both a 16 A relay and a 5 A relay, housed in a compact design measuring 65 x 76 x 35 mm. This controller is typically used in applications requiring precise temperature management, such as heating, ventilation, and cooling
Type PTC
Digital inputs 1
Dim (L x W x H) 65 x 76 x 35 mm
Factory colour Black
Height 35mm
IP Rating Front: IP65 / connection: IP20
Length 65mm
Min. temperature reading -50°C
Mounting Type Recess-mount
Number of relay outputs 3
Reading range -50 up to 130°C
Recess depth 65mm
Temperature Range 130°C
Thermostat type Bang-bang
Voltage Range 230V AC
Weight 200g
Width 76mm

Reviews

Be the first to submit a review

Trustpilot