Emko ESM-3711-HN Bang-bang Temperature Controller 0-999°C 16A Relay

MPN
ESM-3711-HN.5.10.0.1/00.00/1.0.0.0
Brand
Emko
EAN-13
2050006622568
Order Code
09-0612
Country of Origin
Turkey
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £53.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Emko ESM-3711-HN.5.10.0.1/00.00/1.0.0.0 is a temperature controller capable of operating between 0 and 999 °C with a 16 A relay. This compact device, measuring 65 x 76 x 35 mm, is well-suited for precise temperature control applications. It is commonly used in industrial settings for maintaining optimal temperature conditions in various processes.
Type K
Digital inputs 1
Dim (L x W x H) 65 x 76 x 35 mm
Factory colour Black
Height 35mm
IP Rating Front: IP65 / connection: IP20
Length 65mm
Min. temperature reading 0°C
Mounting Type Recess-mount
Number of relay outputs 1
Outputs (thermostats) 16 A relay
Reading range 0 up to 999°C
Recess depth 65mm
Temperature Range 999°C
Thermostat type Bang-bang
Weight 200g
Width 76mm

Reviews

Be the first to submit a review

Trustpilot