Emko ESM-3711-HN.8.12.0.1 Temperature Controller -50°C to 130°C 16A Relay

MPN
ESM-3711-HN.8.12.0.1/00.00/1.0.0.0
Brand
Emko
EAN-13
2050006621479
Order Code
09-0621
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £51.52
10+ £49.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Emko ESM-3711-HN.8.12.0.1/00.00/1.0.0.0 temperature controller is a bang-bang controller with a PTC range of -50 to 130 °C and includes a 16 A relay. Key dimensions are 65 x 76 x 35 mm, making it compact for versatile installation. It is typically used in applications requiring precise temperature regulation and control, such as HVAC systems and industrial process control
Type PTC
Digital inputs 1
Dim (L x W x H) 65 x 76 x 35 mm
Factory colour Black
Height 35mm
IP Rating Front: IP65 / connection: IP20
Length 65mm
Min. temperature reading -50°C
Mounting Type Recess-mount
Number of relay outputs 1
Outputs (thermostats) 16 A relay
Reading range -50 up to 130°C
Recess depth 65mm
Temperature Range 130°C
Thermostat type Bang-bang
Weight 200g
Width 76mm

Reviews

Be the first to submit a review

Trustpilot