Emko ESM-3711-CN Cooling Controller PTC -50 to 130°C 16A 65x76x35mm

MPN
ESM-3711-CN.8.12.0.1/00.00/1.0.0.0
Brand
Emko
EAN-13
2050006622773
Order Code
09-0606
Country of Origin
Turkey
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £61.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Emko temperature controller model ESM-3711-CN.8.12.0.1/00.00/1.0.0.0 is a bang-bang type controller designed to operate from -50 up to 130 °C. It features a 16 A relay and measures 65 x 76 x 35 mm, making it compact and suitable for various applications. Typically used in industrial and commercial settings, it helps regulate temperature for processes needing precise control.
Type PTC
Dim (L x W x H) 65 x 76 x 35 mm
Factory colour Black
Height 35mm
IP Rating Front: IP65 / connection: IP20
Length 65mm
Min. temperature reading -50°C
Mounting Type Recess-mount
Number of relay outputs 1
Outputs (thermostats) 16 A relay
Reading range -50 up to 130°C
Recess depth 65mm
Temperature Range 130°C
Thermostat type Bang-bang
Weight 200g
Width 76mm

Reviews

Be the first to submit a review

Trustpilot