Emko ESM-3711-CN.8.18.0.1 Bang-bang Temp Controller NTC -50 to 100°C

MPN
ESM-3711-CN.8.18.0.1/00.00/1.0.0.0
Brand
Emko
EAN-13
2050006622766
Order Code
09-0607
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £73.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Emko ESM-3711-CN.8.18.0.1/00.00/1.0.0.0 is a bang-bang temperature controller, capable of managing temperatures from -50 up to 100 °C with an NTC sensor. It features a robust 16 A relay and measures 65 x 76 x 35 mm, suitable for compact installations. This device is typically used in applications requiring precise temperature regulation, such as industrial or HVAC systems
Type NTC
Dim (L x W x H) 65 x 76 x 35 mm
Factory colour Black
Height 35mm
IP Rating Front: IP65 / connection: IP20
Length 65mm
Min. temperature reading -50°C
Mounting Type Recess-mount
Number of relay outputs 1
Outputs (thermostats) 16 A relay
Reading range -50 up to 100°C
Recess depth 65mm
Temperature Range 100°C
Thermostat type Bang-bang
Weight 200g
Width 76mm

Reviews

Be the first to submit a review

Trustpilot