Emko ESM-3711-CN.5.12.0.1 Bang-bang Temperature Controller 2-Point Cooling

MPN
ESM-3711-CN.5.12.0.1/00.00/1.0.0.0
Brand
Emko
EAN-13
2050006622797
Order Code
09-0603
Country of Origin
Turkey
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £53.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Emko ESM-3711-CN.5.12.0.1/00.00/1.0.0.0 is a bang-bang temperature controller capable of regulating temperatures from -50 to 130 °C, featuring a 16 A relay. This compact device, with dimensions of 65 x 76 x 35 mm, is designed for precise temperature control in various industrial settings. It is typically used in applications requiring reliable temperature management, such as heating and
Type PTC
Dim (L x W x H) 65 x 76 x 35 mm
Factory colour Black
Height 35mm
IP Rating Front: IP65 / connection: IP20
Length 65mm
Min. temperature reading -50°C
Mounting Type Recess-mount
Number of relay outputs 1
Outputs (thermostats) 16 A relay
Reading range -50 up to 130°C
Recess depth 65mm
Temperature Range 130°C
Thermostat type Bang-bang
Voltage Range 230V AC
Weight 200g
Width 76mm

Reviews

Be the first to submit a review

Trustpilot