Emko ESM-1520N Temperature Controller PTC -50°C to +150°C 5A Relay

MPN
ESM-1520-N.8.12.0.2/01.00/2.1.0.0
Brand
Emko
EAN-13
2050009813055
Order Code
09-0576
Country of Origin
Turkey
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £102.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Emko ESM-1520-N.8.12.0.2/01.00/2.1.0.0 temperature controller is a versatile device featuring both bang-bang and PID control modes, suitable for temperatures ranging from -50 to +150 °C. With dimensions of 61.2 x 35 x 90 mm and a 5 A relay, it is ideal for precise temperature regulation in industrial and commercial applications. Typical uses include maintaining optimal temperatures in refrigeration
Type PTC
Dim (L x W x H) 61.2 x 35 x 90 mm
Factory colour White
Height 90mm
IP Rating IP20
Length 61.2mm
Min. temperature reading -50°C
Mounting Type DIN rail
Number of relay outputs 1
Outputs (thermostats) 5 A relay
Reading range -50 up to +150°C
Temperature Range +150°C
Thermostat type Bang-bang, PID
Voltage Range 30V
Weight 140g
Width 35mm

Reviews

Be the first to submit a review

Trustpilot