Emko ESM-1510-N Temperature Controller -50 to 800 °C 10A DIN Rail

MPN
ESM-1510-N.2.05.0.1/00.00/2.0.0.0
Brand
Emko
EAN-13
2050007621867
Order Code
09-0553
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £59.81
10+ £57.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Emko ESM-1510-N Bang-bang Temperature Controller is designed for precise temperature control, operating within a range of -50 to 800 °C. It features a compact design, measuring 61.2 x 35 x 90 mm, and includes a 10 A relay for reliable performance. Typically used in industrial applications, this controller ensures optimal temperature regulation in processes requiring specific thermal conditions.
Type J
Dim (L x W x H) 61.2 x 35 x 90 mm
Factory colour White
Height 90mm
IP Rating IP20
Length 61.2mm
Min. temperature reading -50°C
Misc Attribute ESM-1510-N
Mounting Type DIN rail
Number of relay outputs 1
Outputs (thermostats) 10 A relay
Reading range -50 up to 800°C
Temperature Range 800°C
Thermostat type Bang-bang
Voltage Range N/A
Weight 140g
Width 35mm

Reviews

Be the first to submit a review

Trustpilot