Emko ESM-1510-N.8.18.0.1 Bang-bang Temp Controller NTC -50 to 100°C

MPN
ESM-1510-N.8.18.0.1/00.00/2.0.0.0
Brand
Emko
EAN-13
2050006621332
Order Code
09-0570
Country of Origin
Turkey
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £68.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Emko's ESM-1510-N.8.18.0.1/00.00/2.0.0.0 is a bang-bang temperature controller with NTC sensor capability, suitable for -50 to 100 °C ranges, featuring a 5 A relay. Its compact design measures 62 x 35 x 90 mm, making it ideal for tight spaces. This controller is typically used in applications requiring precise temperature regulation, such as HVAC systems and industrial processes
Type NTC
Dim (L x W x H) 62 x 35 x 90 mm
Factory colour White
Height 90mm
IP Rating IP20
Length 62mm
Min. temperature reading -50°C
Mounting Type DIN rail
Number of relay outputs 1
Outputs (thermostats) 5 A relay
Reading range -50 up to 100°C
Temperature Range 100°C
Thermostat type Bang-bang
Weight 140g
Width 35mm

Reviews

Be the first to submit a review

Trustpilot