Emko ESM-1510-N.8.05.0.1/00.00/2.0.0.0 Temp Controller 0-800°C 5A Relay

MPN
ESM-1510-N.8.05.0.1/00.00/2.0.0.0
Brand
Emko
EAN-13
2050006621370
Order Code
09-0565
Country of Origin
Turkey
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £78.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Emko temperature controller ESM-1510-N.8.05.0.1/00.00/2.0.0.0 features a bang-bang control system and can regulate temperatures from 0 to 800 °C. It has a 5 A relay and a compact size of 62 x 35 x 90 mm, making it ideal for precise temperature management in industrial settings. Typical applications include use in heating, cooling, or general process control systems where temperature
Type J
Dim (L x W x H) 62 x 35 x 90 mm
Factory colour White
Height 90mm
IP Rating IP20
Length 62mm
Min. temperature reading 0°C
Mounting Type DIN rail
Number of relay outputs 1
Outputs (thermostats) 5 A relay
Reading range 0 up to 800°C
Temperature Range 800°C
Thermostat type Bang-bang
Weight 140g
Width 35mm

Reviews

Be the first to submit a review

Trustpilot