Emko ESM-1510-N.5.11.0.1 Temperature Controller Pt100 -50-400 °C 5A Relay

MPN
ESM-1510-N.5.11.0.1/00.00/2.0.0.0
Brand
Emko
EAN-13
4016138942026
Order Code
09-0560
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £62.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The Emko ESM-1510-N.5.11.0.1/00.00/2.0.0.0 is a bang-bang temperature controller featuring a Pt100 sensor range from -50 to 400 °C. This temperature control unit includes a 5 A relay and measures 62 x 35 x 90 mm. It's typically used for precise temperature regulation in industrial and laboratory settings.
Type Pt100
Dim (L x W x H) 62 x 35 x 90 mm
Factory colour White
Height 90mm
IP Rating IP20
Length 62mm
Min. temperature reading -50°C
Mounting Type DIN rail
Number of relay outputs 1
Outputs 1 relay 5 A/250 V
Outputs (thermostats) 5 A relay
Reading range -50 up to 400°C
Temperature Range 400°C
Thermostat type Bang-bang
Voltage Range 230V AC
Weight 140g
Width 35mm

Reviews

Be the first to submit a review

Trustpilot