Emko ESM-1510-N.2.10.0.1 2-Point Temp Controller 0-999°C DIN Rail Mount

MPN
ESM-1510-N.2.10.0.1/00.00/2.0.0.0
Brand
Emko
EAN-13
2050006621431
Order Code
09-0554
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £79.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Emko's ESM-1510-N.2.10.0.1/00.00/2.0.0.0 is a bang-bang temperature controller capable of managing temperatures from 0 up to 999°C with a 5 A relay. It measures 62 x 35 x 90 mm, making it compact and suitable for installations in tight spaces. This device is typically used in applications requiring precise temperature regulation, such as industrial ovens and manufacturing processes.
Type K
Dim (L x W x H) 62 x 35 x 90 mm
Factory colour White
Height 90mm
IP Rating IP20
Length 62mm
Min. temperature reading 0°C
Mounting Type DIN rail
Number of relay outputs 1
Outputs (thermostats) 5 A relay
Reading range 0 up to 999°C
Temperature Range 999°C
Thermostat type Bang-bang
Weight 140g
Width 35mm

Reviews

Be the first to submit a review

Trustpilot