Emko 101747 ESM-3720 PID Temperature Controller Pt100 -50°C-400°C 16A Relay

MPN
101747
Brand
Emko
EAN-13
4053199563128
Order Code
09-0515
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £55.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

Emko manufactures the ESM-3720, a versatile temperature controller with bang-bang and PID control modes. It features a Pt100 sensor range from -50 to 400 °C and a 16 A relay, with dimensions of 65 x 76 x 35 mm. Ideal for industrial and laboratory applications, it ensures precise temperature regulation.
Type Pt100
Dim (L x W x H) 65 x 76 x 35 mm
Factory colour Black
Height 35mm
IP Rating Front: IP65 / connection: IP20
Length 65mm
Min. temperature reading -50°C
Misc Attribute ESM-3720
Mounting Type Recess-mount
Number of relay outputs 2
Outputs (thermostats) 16 A relay
Reading range -50 up to 400°C
Recess depth 65mm
Temperature Range 400°C
Thermostat type Bang-bang, PID
Voltage Range 230V AC
Weight 200g
Width 76mm

Reviews

Be the first to submit a review

Trustpilot