Emko 100942 ESD-9950-N Controller Bang-bang PID -200 to 1700°C 110x96x96mm

MPN
100942
Brand
Emko
EAN-13
4053199563142
Order Code
09-0514
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £112.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Emko ESD-9950-N is a versatile temperature controller capable of operating in bang-bang, P, PI, PD, and PID modes with a wide temperature range from -200 to 1700 °C. It measures 110 x 96 x 96 mm and is ideal for precise temperature regulation in industrial processes. Typical applications include ovens, furnaces, and other thermal control systems.
Type Temperature controller
Dim (L x W x H) 110 x 96 x 96 mm
Factory colour Black
Height 96mm
IP Rating IP65 (on front), IP20 (back panel)
Length 110mm
Min. temperature reading -200°C
Misc Attribute ESD-9950-N
Mounting Type Panel
Reading range -200 up to 1700°C
Temperature Range 1700°C
Thermostat type Bang-bang, P, PI, PD, PID
Voltage Range 230V
Weight 350g
Width 96mm

Reviews

Be the first to submit a review

Trustpilot