Emko 100334 Timer EZM-3735: Digital Adaptable for Automation Systems

MPN
100334
Brand
Emko
EAN-13
4016139046648
Order Code
09-0513
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £54.59
10+ £53.67
100+ £52.14
500+ £50.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Produced by Emko, the EZM-3735.5.00.0.1/07.07/1.0.0.0 Timer is a precise panel meter with capabilities for voltage and amperage display. It is designed for monitoring and controlling electrical parameters in industrial settings. Typical applications include electrical panels and automation systems where accurate current and voltage readings are critical.
Type Timer
IP Rating Front: IP65 / connection: IP20
Dim (L x W x H) 71 x 76 x 35 mm
Display (counts) 4
Display lighting red
Display technology LED
Factory colour Black
Frame height 3.5cm
Frame width 7.6cm
Height 35mm
Length 71mm
Misc Attribute EZM-3735.5.00.0.1/07.07/1.0.0.0
Operating Voltage 230V AC
Recess depth 65mm
Recess height 35mm
Recess width 76mm
Weight 200g
Width 76mm

Reviews

Be the first to submit a review

Trustpilot