Eltako Industrial Computing & PLCs Switch 622231

Eltako Brand: Eltako
Eltako manufactures a range of wireless switches and flush switches designed for various electrical applications, featuring self-powered operation, different power capacities, and substantial operational ranges.
Description Image Product Buy Pricing (Ex VAT) Channels Depth Dim Dimensions Energy efficiency rating Height Mounting Type Max. switching capacity Mounting Operating Voltage Power supply (LOV) Power Width Data transfer (Smart Home) Frequency Hub IP Rating Max. Range Type
Eltako 30065545 FKF65-wg Wireless Switch Glossy White Surface-Mount 30m
Eltako 30065545 FKF65-wg Wireless Switch Glossy White Surface-Mount 30m
Standard range
Order code: 09-0431
MPN: 30065545

4 in stock, despatched in 4 working days
1+ £58.68
Price per unit Ex VAT
27mm (W x H x D) 84 x 84 x 27 mm 84mm Surface-mount dynamo-powered 84mm Wireless 868 MHz Not required, optional for remote access IP20 30m Switch
Eltako 30100029 FSR61G Wireless Switch 1-Channel 400W 30m Range Flush Mount
Eltako 30100029 FSR61G Wireless Switch 1-Channel 400W 30m Range Flush Mount
Standard range
Order code: 09-0436
MPN: 30100029

2 in stock, despatched in 4 working days
1+ £83.90
Price per unit Ex VAT
1 33mm (W x H x D) 45 x 45 x 33 mm n.rel. 45mm 400W Flush mount 230V mains-powered 400W 45mm Wireless 868 MHz Not required, optional for remote access IP20 30m Switch
Eltako 30100130 FTN61NP-230V Wireless Switch 2500W 30m Range Flush Mount
Eltako 30100130 FTN61NP-230V Wireless Switch 2500W 30m Range Flush Mount
Standard range
Order code: 09-0439
MPN: 30100130

3 in stock, despatched in 4 working days
1+ £82.91
Price per unit Ex VAT
33mm (W x H x D) 45 x 45 x 33 mm n.rel. 45mm 2500W Flush mount 230V mains-powered 2500W 45mm Wireless 868 MHz Not required, optional for remote access IP20 30m Switch


Trustpilot