Eltako 30065545 FKF65-wg Wireless Switch Glossy White Surface-Mount 30m

Order Code:

09-0431

Brand: Eltako MPN: 30065545 EAN-13: 4010312316115
Qty Unit Price (Ex VAT)
1+ £58.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
4 in stock, despatched in 4 working days

Eltako FKF65-wg is a wireless switch designed for access control applications in hotels. It features a surface-mount design and offers a maximum range of 30 metres in open field conditions. The switch is ideal for establishing convenient radio-based control in environments such as hotels.
Type Switch
Data transfer (Smart Home) Wireless
Depth 27mm
Dimensions (W x H x D) 84 x 84 x 27 mm
Frequency 868 MHz
Height 84mm
Hub Not required, optional for remote access
IP Rating IP20
Max. Range 30m
Mounting Type Surface-mount
Power supply (LOV) dynamo-powered
Width 84mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot