Eltako 30100029 FSR61G Wireless Switch 1-Channel 400W 30m Range Flush Mount

Order Code:

09-0436

Brand: Eltako MPN: 30100029 EAN-13: 4010312313886
Qty Unit Price (Ex VAT)
1+ £83.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
4 in stock, despatched in 4 working days

Eltako manufactures the FSR61G-230V wireless switch, which is a 1-channel, flush mount device with a maximum switching capacity of 400 W. It provides a robust range of up to 30 metres in open field conditions and is suitable for various wireless control applications. This versatile switch model, Eltako 30100029, is ideal for integration into smart home systems, allowing convenient remote operation of lighting or similar devices.
Channels 1
Data transfer (Smart Home) Wireless
Depth 33mm
Dim (W x H x D) 45 x 45 x 33 mm
Energy efficiency rating n.rel.
Frequency 868 MHz
Height 45mm
Hub Not required, optional for remote access
IP Rating IP20
Max. Range 30m
Max. switching capacity 400W
Mounting Flush mount
Operating Voltage 230V
Power 400W
Power supply (LOV) mains-powered
Series Eltako
Type Switch
Width 45mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot