Eltako 30100130 FTN61NP-230V Wireless Switch 2500W 30m Range Flush Mount

Order Code:

09-0439

Brand: Eltako MPN: 30100130 EAN-13: 4010312300206
Qty Unit Price (Ex VAT)
1+ £82.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched in 4 working days

Eltako manufactures the FTN61NP-230V wireless switch, designed for flush mounting with a maximum switching capacity of 2500 W. It operates effectively within a 30-meter range in open fields, ideal for staircase lighting control or as a timer switch. Commonly used in residential or commercial buildings, it automates lighting for enhanced energy efficiency and convenience.
Data transfer (Smart Home) Wireless
Depth 33mm
Dim (W x H x D) 45 x 45 x 33 mm
Energy efficiency rating n.rel.
Frequency 868 MHz
Height 45mm
Hub Not required, optional for remote access
IP Rating IP20
Max. Range 30m
Max. switching capacity 2500W
Mounting Flush mount
Operating Voltage 230V
Power 2500W
Power supply (LOV) mains-powered
Type Switch
Width 45mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot