Eltako 30064019 ESB64NP-IPM Actuator Clamp Switching capacity 2000W

MPN
30064019
Brand
Eltako
EAN-13
4010312328644
Order Code
16-2801
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £58.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 27 in stock

Eltako 30064019 ESB64NP-IPM is a high-performance actuator clamp with a switching capacity of 2000W, identified by an alternate description as 3431356. This product is designed for efficient electrical distribution and control systems, offering enhanced reliability and precision in managing electrical loads. The actuator clamp features robust construction suitable for integration into industrial automation systems, building management solutions, and energy management applications. Typical engineering applications include the control and automation of lighting systems, heating, ventilation, and air conditioning (HVAC) units, and other electrical devices requiring secure and reliable switching mechanisms. Its design is optimized for seamless installation and operation in both residential and commercial environments.
Type Actuator
Depth 15mm
Dimensions (W x H x D) 55 x 55 x 15 mm
Height 55mm
Max. switching capacity 2000W
Mounting Type Clamp
Product Type Actuator
Width 55mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot