Eltako 30055788 E-Design55 Bracket Anthracite 80x80mm 1-Way Frame

MPN
30055788
Brand
Eltako
EAN-13
4010312908747
Order Code
09-0421
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £3.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Eltako manufactures the anthracite 30055788 bracket, part of the R1UE55-am switch product range. This durable component is ideal for securely mounting switches in electrical installations. Typically used in residential and commercial settings, it ensures reliable performance and easy integration into existing systems.
Type Switch product range
Anti-bacterial treatment FALSE
Built-in height 80mm
Built-in width 80mm
Colour Anthracite
Depth 15mm
Halogen free TRUE
Height 80mm
Label space/information surface FALSE
Material Thermoplastic
Mounting Direction Horizontal and vertical
Number of switch inserts 1
Number of units 1
Number of units horizontal 1
Number of units vertical 1
RAL-number (similar) 7016
Surface finishing Matt
Surface protection Untreated
Switch type function Bracket
Transparent FALSE
Type of fastening Clamp mounting
Width 80
With hinged lid FALSE

Reviews

Be the first to submit a review

Trustpilot