Eltako 30000180 1x Frame White Matt 55x55mm Button Compatible 1 piece |
09-0327
|
|
Back order - 13 availableBack-order availability date - 15/11/2026
|
1+ £4.70
Price per unit Ex VAT
|
White (matt) |
|
|
|
|
|
|
|
|
|
|
|
|
|
Frame |
|
|
|
|
|
Eltako 30000310 Frame White Matt 2-way For 55x55mm Buttons 1 piece |
09-0335
|
|
Despatched within 4 working days - 2 in stock
|
1+ £5.81
Price per unit Ex VAT
|
White (matt) |
|
|
|
|
|
|
|
Thermoplastic |
|
|
|
|
|
Frame |
|
|
|
|
|
Eltako 30000320 Eltako 3x Frame White Matt For 55x55mm Buttons 1 piece |
09-0336
|
|
Back order - 264 availableBack-order availability date - 15/11/2026
|
1+ £5.35
Price per unit Ex VAT
|
White (matt) |
|
|
|
|
|
|
|
Thermoplastic |
|
|
|
|
|
Frame |
|
|
|
|
|
Eltako 30000642 Insert Blind White Cover for R- R2- R3- 1 piece |
09-0364
|
|
Despatched within 4 working days - 27 in stock
|
1+ £4.20
Price per unit Ex VAT
|
White |
FALSE |
|
|
|
|
15mm |
|
Thermoplastic |
TRUE |
|
55mm |
None |
|
Insert |
Other |
|
|
|
|
Eltako 30001066 Smart Insert Dimmer: Universal Wireless 230V Blue |
09-0373
|
|
Despatched within 4 working days - 10 in stock
|
1+ £105.12
| 1+ |
£105.12 |
| 10+ |
£101.97 |
| 50+ |
£101.65 |
Price per unit Ex VAT
|
Blue |
|
FALSE |
|
FALSE |
|
|
FALSE |
Thermoplastic |
TRUE |
230 V AC |
|
|
FALSE |
Insert |
|
TRUE |
|
FALSE |
|
Eltako 30055788 E-Design55 Bracket Anthracite 80x80mm 1-Way Frame |
09-0421
|
|
Available to back orderBack order, lead time 14 days
|
1+ £3.41
Price per unit Ex VAT
|
Anthracite |
FALSE |
|
80mm |
|
80mm |
15mm |
|
Thermoplastic |
TRUE |
|
80mm |
|
|
|
|
|
FALSE |
|
Horizontal and vertical |
Eltako 30055828 Frame 3-Way 80x222mm Glossy White Horizontal/Vertical Use |
09-0423
|
|
|
1+ £5.74
Price per unit Ex VAT
|
White (glossy) |
|
|
|
|
|
|
|
Thermoplastic |
|
|
|
|
|
Frame |
|
|
|
|
|