Eltako 30000642 Insert Blind White Cover for R- R2- R3- 1 piece

Image Representative of Range

Eltako 30000642 Insert Blind White Cover for R- R2- R3- 1 piece

MPN
30000642
Brand
Eltako
EAN-13
4010312905883
Order Code
09-0364
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £3.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Manufactured by Eltako, the 1x Insert Blind White 30000642 is part of the BLA55-rw switch product range. This device is designed for controlling blinds and offers reliable functionality and sleek design. It is typically used in home and office environments to automate and manage window coverings efficiently.
Type Switch product range
Anti-bacterial treatment FALSE
Colour White
Depth 15mm
Halogen free TRUE
Height 55mm
Imprint/indication None
Material Thermoplastic
Model Other
Surface finishing Matt
Surface protection Untreated
Switch type component Insert
Switch type function Blind
Type of fastening Clamp mounting
Utilization Switch/push button
Width 55

Reviews

Be the first to submit a review

Trustpilot