Eltako 30000308 FWZ12-65A Wireless AC Meter 0.5W Loss Rail Mounting

MPN
30000308
Brand
Eltako
EAN-13
4010312311059
Order Code
09-0334
Country of Origin
China
View Full Product Range (2)

Discontinued


The Eltako FWZ12-65A electricity meter accurately measures AC power consumption. It is designed for residential and commercial use to monitor energy usage effectively. This reliable device, Eltako 30000308, supports efficient energy management.
Type Electricity meter (AC)
Accuracy Class 1
Bus system KNX FALSE
Bus system KNX-RF (Radio Frequency) FALSE
Bus system LON FALSE
Bus system Powernet FALSE
Bus system radio frequency TRUE
Connection Type Direct
Energy efficiency rating n.rel.
Hub Not required, optional for remote access
Model Other
Other bus systems None
Radio frequency bidirectional FALSE
S0 impulse interface None

Trustpilot