Eltako Industrial Computing & PLCs Electricity meter (AC) 622205

Eltako Brand: Eltako
The Eltako electricity meters are designed for efficient energy monitoring and management, suitable for DIN rail installation in residential or commercial settings.
Description Image Product Buy Pricing (Ex VAT) Accuracy Class Bus system KNX Frequency Bus system KNX-RF (Radio Frequency) Bus system LON Max. Range Bus system Powernet Mounting Type Bus system radio frequency Operating Voltage Connection Type Power supply (LOV) Model Other bus systems Radio frequency bidirectional S0 impulse interface Type Energy efficiency rating Hub
Eltako 30000308 FWZ12-65A Wireless AC Meter 0.5W Loss Rail Mounting
Eltako 30000308 FWZ12-65A Wireless AC Meter 0.5W Loss Rail Mounting
Standard range
Order code: 09-0334
MPN: 30000308

Despatched within 4 working days - 1 in stock
1+ £85.37
Price per unit Ex VAT
1 FALSE FALSE FALSE FALSE TRUE Direct Other None FALSE None Electricity meter (AC) n.rel. Not required, optional for remote access
Eltako 30014050 FWZ14-65A AC Meter DIN Rail 65A RS485 Max Range 30m
Eltako 30014050 FWZ14-65A AC Meter DIN Rail 65A RS485 Max Range 30m
Extended range
Order code: 09-0398
MPN: 30014050

Available to back orderBack order, lead time 14 days
1+ £73.44
Price per unit Ex VAT
868 MHz 30m DIN rail 230V mains-powered Electricity meter (AC) n.rel. Not required, optional for remote access


Trustpilot