Eltako 28380002 Surge arrester Overvoltage Protection 1 pc(s)

MPN
28380002
Brand
Eltako
EAN-13
4010312502211
Order Code
16-2798
Country of Origin
China
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £117.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Eltako 28380002 surge arrester is designed for robust overvoltage protection, ensuring the safe operation of electrical systems. Known alternately as 3451582 - Eltako 28380002, this product effectively safeguards sensitive equipment from transient voltage spikes by providing a reliable path to ground. Equipped with advanced surge suppression technology, it is typically utilised in industrial and residential applications where electrical circuits are vulnerable to transients due to lightning strikes or switching operations. This component is vital for maintaining system integrity in environments prone to electrical disturbances, offering engineers peace of mind in their designs.
Type Surge arrester
Voltage Rating 240V AC
Content 1
IP Rating IP20
Product Type Surge arrester
Width 72mm

Reviews

Be the first to submit a review

Trustpilot