Eltako 22100430 Relay 1NO 16A 250VAC 240 microfarad limit no standby loss

MPN
22100430
Brand
Eltako
EAN-13
4010312205457
Order Code
09-0257
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £36.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Eltako manufactures the 22100430 current limiting relay, which features a soft starter and built-in inrush current limiter. It supports a capacitive load of 230V/240 microfarad and includes one normally open contact rated at 16A/250V AC. This product is typically used in applications requiring control of load peaks and protecting circuits from inrush currents.
Type Built-in inrush current limiter
Current Rating 16A
Voltage Rating - AC 230V AC
Factory colour Blue
Input Voltage 230V AC
Max. nominal current 16A
Power 3600W
Power rating (max.) 3600W
Type A Screws
Type B Screws

Reviews

Be the first to submit a review

Trustpilot