Eltako Circuit Breakers Built-in inrush current limiter 622180

Eltako Brand: Eltako
The group consists of current limiting relays manufactured by Eltako, designed for managing electrical loads efficiently with no standby loss.
Description Image Product Buy Pricing (Ex VAT) Current Rating Depth Dim Max. nominal current Power Height Power rating (max.) Type A Nominal output voltage Type B Width Type Voltage Rating - AC Factory colour Input Voltage
Eltako 22100430 Relay 1NO 16A 250VAC 240 microfarad limit no standby loss
Eltako 22100430 Relay 1NO 16A 250VAC 240 microfarad limit no standby loss
Standard range
Order code: 09-0257
MPN: 22100430

Despatched within 4 working days - 11 in stock
1+ £36.85
Price per unit Ex VAT
16A 16A 3600W 3600W Screws Screws Built-in inrush current limiter 230V AC Blue 230V AC
Eltako 61100330 Current Limiting Relay 230V/120µF 10A Panel Mounting
Eltako 61100330 Current Limiting Relay 230V/120µF 10A Panel Mounting
Extended range
Order code: 09-0473
MPN: 61100330

Back order - 36 availableBack-order availability date - 08/11/2026
1+ £45.94
Price per unit Ex VAT
10a 18mm (W x H x D) 45 x 45 x 18 mm 10A 45mm 2500W Screw terminals 230V Screw terminals 45mm Built-in inrush current limiter 230V AC Blue 230V AC

Trustpilot