Elora 44015 14mm Long Stainless Steel Combination Spanner

MPN
44015
Brand
Elora
EAN-13
5010559440153
Order Code
91-2233
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £35.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 1 in stock

Professional Quality, forged from stainless steel hardened, tempered. Bi-hexagon ring and jaw offset at 15°. These spanners are aimed at applications where cleanliness is paramount, specifically on stainless steel fittings where a ferrous based spanner would transfer material to the fixing, promoting the formation of rust. With no need to plate the spanner there is no danger of chrome plate flakes contaminating the work area. Sold loose.

Manufactured to DIN 3113 Form B/ISO 3318 Standard


Imperial or Metric Metric
Size 14mm
Length 195mm
Material Stainless steel

Reviews

Be the first to submit a review

Trustpilot