Elora 25490 400mm 1/2" Square Drive Flexible Handle

MPN
25490
Brand
Elora
EAN-13
5010559254903
Order Code
91-1847
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £58.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 1 in stock

Professional quality ½in square drive flexible handle from Elora, manufactured from chrome vanadium steel hardened, tempered and chrome plated for corrosion protection.


  • 400mm long
  • Plastic impact-resistant hand grip
  • Spring-loaded ball bearing for secure socket holding
  • Hinged joint head and positive stops at 0° and 90°
  • Sold loose
  • Manufactured to DIN 3122 Form F/ISO 3315 Specifications
Type Flexible handle
Drive Size 1/2in
Length 400mm

Reviews

Be the first to submit a review

Trustpilot