Elora 1/2" Square Drive Flexible Handle

Elora Brand: Elora

Professional Quality, manufactured from chrome vanadium steel hardened, tempered and chrome plated for corrosion protection. Plastic impact-resistant hand grip. Spring-loaded ball bearing for secure socket holding. Hinged joint head and positive stops at 0° and 90°. Sold loose.

Manufactured to DIN 3122 Form F/ISO 3315 Specifications

Description Image Product Buy Pricing (Ex VAT) Type Drive Size For Use With Length
Elora 25490 400mm 1/2" Square Drive Flexible Handle
Elora 25490 400mm 1/2" Square Drive Flexible Handle
Standard range
Order code: 91-1847
MPN: 25490

Despatched within 3 working days - 1 in stock
1+ £58.81
Price per unit Ex VAT
Flexible handle 1/2in 400mm
Elora 25507 450mm 1/2" Square Drive Flexible Handle
Elora 25507 450mm 1/2" Square Drive Flexible Handle
Standard range
Order code: 91-1848
MPN: 25507

Despatched within 3 working days - 1 in stock
1+ £58.34
Price per unit Ex VAT
Flexible handle 1/2in 450mm
Elora 80295 Repair Kit for 25490 and 25507 Flexible Handles
Elora 80295 Repair Kit for 25490 and 25507 Flexible Handles
Extended range
Order code: 91-1849
MPN: 80295

Available to back orderBack order, lead time 7 days
1+ £16.90
Price per unit Ex VAT
Repair kit 25490/25507

Trustpilot