Elora 16906 11mm x 13mm Long Metric Double Open End Spanner

MPN
16906
Brand
Elora
EAN-13
5010559169061
Order Code
91-2101
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
1+ £9.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 3 in stock

Professional Quality, forged from chrome vanadium steel hardened, tempered and chrome plated for corrosion protection. Jaws have accurate face openings and are offset at 15°. Sold loose.

Manufactured to DIN 3110/ISO 3318/ISO 1085 Specifications


Imperial or Metric Metric
Size 11, 13mm
Length 175mm
Material Chrome Vanadium Steel

Reviews

Be the first to submit a review

Trustpilot