Elora 13668 5 Piece Fully Insulated Screwdriver Set

MPN
13668
Brand
Elora
EAN-13
5010559136681
Order Code
91-2249
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £34.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 7 days

Professional Quality screwdrivers with heavy insulated handles and blades. Suitable for use on live lines up to 1000V. Blades manufactured from chrome vanadium steel hardened and tempered. Display packed.

Manufactured to VDE 0680/2 and DIN 57680 Part 2 Specifications


  • 3 plain slot size: 75 x 2.5, 100 x 3.5 and 125 x 5.5mm
  • 2 cross slot: No.1 and 2
Type VDE Screwdrivers
Number of Pieces 5
ESD Safe No
VDE/1000V Approved No
Tip Type Various
Height Safe No
Non Sparking No
Overall Length Various
Tip Size Various

Reviews

Be the first to submit a review

Trustpilot