Elora 04212 6 Piece Midget Metric Combination Spanner Set

MPN
04212
Brand
Elora
EAN-13
5010559042128
Order Code
91-2050
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £53.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 2 in stock

Professional Quality, manufactured from chrome vanadium steel hardened, tempered and chrome plated for corrosion protection. Open ends offset at 15°. Hexagon or bi-hexagon ring. Ideal for applications where space is limited. Packed in storage display wallet.



*hexagon ring


  • Contents: 5.0*, 5.5, 6.0, 7.0, 8.0 and 10.0mm.
Type Combination Spanner Set
Imperial or Metric Metric
Size Various
Length Various
Material Chrome Vanadium Steel
Pack Size 6
Quantity 5, 5.5, 6, 7, 8, 10mm

Reviews

Be the first to submit a review

Trustpilot