Elora 03876 1" Long Whitworth Combination Spanner

MPN
03876
Brand
Elora
EAN-13
5010559038763
Order Code
91-2049
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £64.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 7 days

Professional Quality, forged from chrome vanadium steel hardened, tempered and chrome plated for corrosion protection. Bi-hexagon ring and jaw offset at 15°. Sold loose.

Manufactured to DIN 3113 Form B/ISO 3318 Specifications


Type Whitworth Combination Spanner
Imperial or Metric Metric
Size 1in
Length 510mm
Material Chrome Vanadium Steel
Measurement Imperial

Reviews

Be the first to submit a review

Trustpilot