Elora 01276 12 Piece Long Metric Open End Spanner Set

Order Code:

91-2066

Brand: Elora MPN: 01276 EAN-13: 5010559012763
  • Country of Origin: Germany
  • Free UK shipping available
  • View All
Qty Was Unit Price (Ex VAT)
1+ £122.00 £99.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 7 days

Professional Quality, forged from chrome vanadium steel hardened, tempered and chrome plated for corrosion protection. Jaws have accurate face openings and are offset at 15°. Carton packed.

Manufactured to DIN 3110 ISO 3318 ISO 1085 Specifications


  • Contents: 6 x 7, 8 x 9, 10 x 11, 12 x 13, 14 x 15, 16 x 17, 18 x 19, 20 x 22, 21 x 23, 24 x 27, 25 x 28 and 30 x 32mm.
Type Open end spanner set
Imperial or Metric Metric
Size Various
Length Various
Material Chrome Vanadium Steel
Pack Size 12
Quantity 6, 7, 8, 9, 10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 20, 21, 22, 23, 24, 25, 27, 28, 30, 32mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot