Elobau 221B1310 Float Switch 48V AC/DC 0.5A IP67 2 Switching Points

MPN
221B1310
Brand
Elobau
EAN-13
2050001266088
Order Code
11-7547
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £46.13 £43.13
10+ £40.79
100+ £40.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The Elobau 221B1310 float switch is designed for use in various liquid level applications, offering reliable switching at 48 V AC/DC with a current of up to 0.5 A. Its construction boasts an IP67 rating, ensuring it is protected against dust and temporary water immersion. This durable switch is ideal for monitoring liquid levels in tanks and sumps, preventing overflow or dry-running in pumps.
Type Float switch
Cable Length 1.00m
Maximum Voltage 48V AC/DC
Current Rating 0.5A
Connection Open end cable
IP Rating IP67
Material Polyamide
Maximum Current 0.5A
Maximum Temperature +105°C
Min. temperature -25°C
Thread Size G3/8"

Reviews

Be the first to submit a review

Trustpilot