Elobau 20301410 Float Switch Acid/Chemical Resistant NO/NC Function

MPN
20301410
Brand
Elobau
EAN-13
2050001266118
Order Code
11-7543
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £38.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 110 in stock

Elobau's float switch 20301410 is designed for liquid level detection. It features reliable performance in various industrial settings. This device is commonly used in tanks and reservoirs to monitor fluid levels.
Type Float switch
Cable Length 1.00m
Maximum Voltage 48V AC
Current Rating 1A
Connection Open end cable
IP Rating IP67
Material Polyvinylidene fluoride
Maximum Current 1A
Maximum Temperature +100°C
Min. temperature -30°C
Power 20W
Recess Diameter 9.8mm
Switching Voltage 48V AC
Thread Size G1/8"

Reviews

Be the first to submit a review

Trustpilot