Elobau 20181310 Float Switch 200V DC 250V AC IP67 Horizontal Install

MPN
20181310
Brand
Elobau
EAN-13
2050001266033
Order Code
11-7541
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £26.63
10+ £24.71
100+ £24.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 35 in stock

The Elobau 20181310 float switch operates at 200 V DC or 250 V AC with a 1 A rating and is designed for liquid level detection. It has an IP67 rating, making it suitable for environments where it may be exposed to water and dust. This switch is typically used in industrial applications for monitoring and controlling liquid levels in tanks and reservoirs.
Type Float switch
Cable Length 1.00m
Maximum Voltage 250 V AC / 200 V DC
Current Rating 1A
Connection Open end cable
Contact Type 1 maker
IP Rating IP67
Material Polyamide
Maximum Current 1A
Maximum Temperature +100°C
Min. temperature -25°C
Recess Diameter 16.7mm
Thread Size G3/8"

Reviews

Be the first to submit a review

Trustpilot