Elobau 20101210 Sensor: Resistant to Acids Alkalis Alcohol Oils

MPN
20101210
Brand
Elobau
EAN-13
2050001266064
Order Code
11-7539
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £49.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

Elobau's float switch 20101210 is designed for liquid level monitoring. It features reliable switching for various fluids. Typical applications include industrial tanks and containers.
Type Float switch
Cable Length 1.00m
Maximum Voltage 230V AC
Current Rating 1A
Connection Open end cable
Contact Type 1 maker
IP Rating IP67
Material Polypropylene
Maximum Current 1A
Maximum Temperature +100°C
Min. temperature -10°C
Recess Diameter 16.7mm
Switching Voltage 230V AC
Thread Size G3/8"

Reviews

Be the first to submit a review

Trustpilot