Elmeko 10335150 LV 300 Fan and Filter 230V AC 204x204x96mm 20W

MPN
10 335 150
Brand
Elmeko
EAN-13
4251218600612
Order Code
09-0182
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £99.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

Elmeko's LV 300 is a 230V AC fan and filter designed for effective electrical enclosure ventilation. This unit measures 204 x 204 x 96 mm and provides efficient switchboard temperature control while consuming 20 W of power. It is ideal for applications in switchboard ventilation and maintaining optimal temperatures within electrical systems.
Type Fan and filter
Voltage 230V AC
Dimensions (W x H x D) 204 x 204 x 96 mm
Air Flow 115m³/h
Noise 51dBA
Power Rating 0.11A
RPM 3100 U/min
Colour Light grey
Connection Screw terminal
Depth 96mm
Height 204mm
IP Rating IP54
Lifespan 27500h
Maximum Temperature +55°C
Min. temperature -10°C
Misc Attribute LV 300 230V AC
Width 204mm

Reviews

Be the first to submit a review

Trustpilot