Elmeko 10 735 150 LV 700 Fan and Filter 230V AC 175W 323x323x168.5mm

MPN
10 735 150
Brand
Elmeko
EAN-13
4251252205651
Order Code
09-0184
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £178.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

The Elmeko LV 700 230V AC Fan and Filter is designed for electrical enclosure ventilation with dimensions of 323 x 323 x 168.5 mm and a power rating of 175 W. Typical applications include switchboard ventilation and temperature control. Part number Elmeko 10 735 150 is ideal for ensuring optimal airflow and cooling in electrical systems.
Type Fan and filter
Voltage 230V AC
Dimensions (W x H x D) 323 x 323 x 168.5 mm
Air Flow 730m³/h
Noise 70dBA
Power Rating 0.74A
RPM 2750 U/min
Colour Light grey
Connection Screw terminal
Depth 168.5mm
Height 323mm
IP Rating IP54
Lifespan 40000h
Maximum Temperature +55°C
Min. temperature -10°C
Misc Attribute LV 700 230V AC
Width 323mm

Reviews

Be the first to submit a review

Trustpilot