Elmeko 10 235 150 LV 200 230V AC Fan & Filter 20W 130x130x77mm

MPN
10 235 150
Brand
Elmeko
EAN-13
4251252201516
Order Code
09-0180
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £84.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The Elmeko LV 200 230V AC is a fan and filter unit designed for switchboard ventilation and temperature control. It operates at 230 V AC and consumes 20 W, with dimensions of 130 x 130 x 77 mm. Typical applications include electrical enclosure ventilation to maintain optimal operating conditions.
Type Fan and filter
Voltage 230V AC
Dimensions (W x H x D) 130 x 130 x 77 mm
Air Flow 58m³/h
Noise 42dBA
Power Rating 0.11A
RPM 3100 U/min
Colour Light grey
Connection Screw terminal
Depth 77mm
Height 130mm
IP Rating IP54
Lifespan 27500h
Maximum Temperature +55°C
Min. temperature -10°C
Misc Attribute LV 200 230V AC
Width 130mm

Reviews

Be the first to submit a review

Trustpilot