Elmeko 10 115 550 LV 100 Fan and Filter 24V DC 2.2W 105x105x59.5mm

MPN
10 115 550
Brand
Elmeko
EAN-13
4251218600582
Order Code
09-0179
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £53.20
10+ £50.74
100+ £50.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

The Elmeko LV 100 24V DC is a fan and filter unit designed for electrical enclosure and switchboard ventilation. It operates at 24 V DC with a power consumption of 2.2 W and is compact with dimensions of 105 x 105 x 59.5 mm. This product is ideal for switchboard temperature control in various industrial applications.
Type Fan and filter
Voltage 24V DC
Dimensions (W x H x D) 105 x 105 x 59.5 mm
Air Flow 28m³/h
Noise 36dBA
Power Rating 100mA
RPM 3300 U/min
Colour Light grey
Connection Screw terminal
Depth 59.5mm
Height 105mm
IP Rating IP54
Lifespan 70000h
Maximum Temperature +65°C
Min. temperature -20°C
Misc Attribute LV 100 24V DC
Width 105mm

Reviews

Be the first to submit a review

Trustpilot