Elmeko 10 080 550 LV 80 Fan and Filter 24V DC 2.6W 80x80x44.5mm 1piece

MPN
10 080 550
Brand
Elmeko
EAN-13
4251252200694
Order Code
09-0176
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £51.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 56 in stock

The Elmeko LV 80 24V DC is a fan and filter unit designed for electrical enclosure ventilation and switchboard temperature control. With its compact dimensions of 80 x 80 x 44.5 mm and power consumption of 2.6 W, this product ensures efficient cooling for sensitive electronic components. It is typically used in switchboard ventilation to maintain optimal working conditions.
Type Fan and filter
Voltage 24V DC
Dimensions (W x H x D) 80 x 80 x 44.5 mm
Air Flow 15m³/h
Noise 42.3dBA
Power Rating 120mA
RPM 5600 U/min
Colour Light grey
Connection Screw terminal
Depth 44.5mm
Height 80mm
IP Rating IP54
Lifespan 70000h
Maximum Temperature +65°C
Min. temperature -20°C
Misc Attribute LV 80 24V DC
Width 80mm

Reviews

Be the first to submit a review

Trustpilot